Festo Pneumatic Guided Cylinder - 8118632 12mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 343-784
- Mfr. Part No.:
- DFM-12-20-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£287.48
(exc. VAT)
£344.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £287.48 |
*price indicative
- RS Stock No.:
- 343-784
- Mfr. Part No.:
- DFM-12-20-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS, Class 7 According to ISO 14644-1 | |
| Weight | 357g | |
| Stroke Length | 20mm | |
| Model Number | 8118632 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS, Class 7 According to ISO 14644-1 | ||
Weight 357g | ||
Stroke Length 20mm | ||
Model Number 8118632 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive offers precision and reliability for demanding applications. Engineered to deliver exceptional performance, this pneumatic actuator features a robust design that easily accommodates various mounting positions. With an impressive stroke length of 20 mm and a 12 mm piston diameter, it is ideal for intricate tasks where space is limited, while the recirculating ball bearing guide ensures smooth motion. The drive operates efficiently across a broad pressure range, from 0.2 to 1 MPa, making it versatile for diverse operational environments. Its durable materials and corrosion resistance class further enhance longevity, proving its worth in various industries, including cleanroom and battery production. With advanced features such as elastic cushioning and proximity switch position detection, this actuator is designed to meet the high standards of modern automation.
Elastic cushioning prevents impact during operation
Proximity switch support enables precise position detection
Compact design suitable for limited space applications
Versatile mounting options allow for flexible installation
Supports lubricated operation for improved functionality
Max static force capabilities enhance operational efficiency
Material compliance ensures RoHS adherence
Related links
- Festo Pneumatic Guided Cylinder - 8118635 12mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118634 12mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118633 12mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118637 12mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118636 12mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118631 12mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118638 12mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118624 12mm Bore 20 mm Double Acting Acting


