Festo Pneumatic Guided Cylinder - 8118634 12mm Bore, DFM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 343-561
- Mfr. Part No.:
- DFM-12-30-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£297.53
(exc. VAT)
£357.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £297.53 |
*price indicative
- RS Stock No.:
- 343-561
- Mfr. Part No.:
- DFM-12-30-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | M5 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 397g | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 30mm | |
| Model Number | 8118634 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size M5 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 397g | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 30mm | ||
Model Number 8118634 | ||
- COO (Country of Origin):
- CN
The Festo Double-acting drive unit designed for precision and efficiency in various automation applications. Engineered with exceptional features, this compact unit delivers reliable performance even in demanding environments. With its robust construction, including a high-alloy stainless steel piston rod and aluminium alloy housing, it ensures longevity and durability. Suitable for mounting in any orientation, the drive unit's elastic cushioning at both ends minimises impact during operation, providing stability and reducing wear and tear. Furthermore, its compatibility with compressed air to ISO standards ensures seamless integration into existing setups, making it an ideal choice for manufacturers seeking dependable solutions.
Versatile mounting position for flexible installation
Recirculating ball bearing guide ensures smooth operation
Proximity switch enables precise position detection
Designed for robust performance in cleanroom environments
Lubricated operation capability guarantees extended service life
High corrosion resistance helps maintain functionality over time
Related links
- Festo Pneumatic Guided Cylinder - 8118635 12mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118632 12mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118633 12mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118637 12mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118636 12mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118631 12mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118638 12mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118626 12mm Bore 30 mm Double Acting Acting


