Festo Pneumatic Guided Cylinder - DFM-20-30-B-PPV-A-KF, 20mm Bore, 30mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 350-961
- Mfr. Part No.:
- DFM-20-30-B-PPV-A-KF
- Brand:
- Festo
Subtotal (1 unit)*
£419.44
(exc. VAT)
£503.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £419.44 |
*price indicative
- RS Stock No.:
- 350-961
- Mfr. Part No.:
- DFM-20-30-B-PPV-A-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 30mm | |
| Bore | 20mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | DFM-20-30-B-PPV-A-KF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 30mm | ||
Bore 20mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p DFM-20-30-B-PPV-A-KF | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive exemplifies precision and reliability, making it an essential component for any industrial automation setup. Engineered for double-acting functionality, it seamlessly integrates into various applications, delivering consistent and accurate performance. The masterful design features pneumatic cushioning that ensures smooth operation while protecting both the mechanism and the environment. Crafted with high-quality materials, this drive maintains durability under a broad range of operating conditions and ambient temperatures, reinforcing its status as a top-tier choice for engineers seeking efficient and effective motion control solutions.
Adjustable pneumatic cushioning at both ends enhances operational smoothness
Recirculating ball bearing guide ensures longevity and consistent performance
Proximity switch compatibility allows for precise position detection
Designed for lubricated operation to extend service life
Constructed with high-alloy stainless steel for maximum durability
Ambient temperature resilience from -5 °C to 60 °C suits diverse environments
Recirculating ball bearing guide ensures longevity and consistent performance
Proximity switch compatibility allows for precise position detection
Designed for lubricated operation to extend service life
Constructed with high-alloy stainless steel for maximum durability
Ambient temperature resilience from -5 °C to 60 °C suits diverse environments
Related links
- Festo Pneumatic Guided Cylinder - DFM-20-30-B-PPV-A-GF 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-30-B-PPV-A-KF 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-30-B-PPV-A-KF 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-20-30-P-A-KF-F1A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-16-30-B-PPV-A-KF 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-30-B-PPV-A-GF 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-20-30-P-A-GF-F1A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-30-B-PPV-A-GF 30mm Stroke Double Acting
