Festo Pneumatic Guided Cylinder - 609167 20mm Bore, DFM Series, 160 mm Double Acting Acting
- RS Stock No.:
- 342-309
- Mfr. Part No.:
- DFM-20-160-B-PPV-A-GF
- Brand:
- Festo
Subtotal (1 unit)*
£434.43
(exc. VAT)
£521.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £434.43 |
*price indicative
- RS Stock No.:
- 342-309
- Mfr. Part No.:
- DFM-20-160-B-PPV-A-GF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 160mm | |
| Model Number | 609167 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -20°C | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 160mm | ||
Model Number 609167 | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive exemplifies precision and reliability, designed to enhance automation tasks across various industries. Boasting a robust stroke length of 160 mm and a piston diameter of 20 mm, this model ensures efficient operation under various conditions. The double acting mechanism guarantees effective movement in both directions, making it suitable for a diverse range of applications. Its durable construction, featuring a combination of aluminium alloy and high alloy stainless steel, offers both strength and lightweight advantages, while the adjustable pneumatic cushioning allows for fine tuned performance. With a cleanroom classification of Class 7 according to ISO standards, this product is ideal for environments demanding stringent cleanliness.
Pneumatic cushioning can be adjusted at both ends for enhanced operational flexibility
The plain bearing guide delivers smooth and reliable functionality
Variable mounting positions enable versatile installation options
Position detection is facilitated via a proximity switch for accurate control
Operates efficiently under a range of temperatures catering to diverse operational environments
Corrosion resistance class CRC 2 provides moderate protection against environmental stress
Related links
- Festo Pneumatic Guided Cylinder - 559483 20mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578880 32mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 588785 25mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161412 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161411 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161417 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161418 20mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161414 20mm Bore 40 mm Double Acting Acting


