Festo Pneumatic Guided Cylinder - 8161430 25mm Bore, DFM Series, 200 mm Double Acting Acting
- RS Stock No.:
- 344-211
- Mfr. Part No.:
- DFM-25-200-B-PPV-A-KF
- Brand:
- Festo
Subtotal (1 unit)*
£682.99
(exc. VAT)
£819.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £682.99 |
*price indicative
- RS Stock No.:
- 344-211
- Mfr. Part No.:
- DFM-25-200-B-PPV-A-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | |
| Stroke Length | 200mm | |
| Model Number | 8161430 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | ||
Stroke Length 200mm | ||
Model Number 8161430 | ||
- COO (Country of Origin):
- DE
The Festo guided drive cylinder is engineered to enhance the efficiency and performance of automation processes. With a robust yet lightweight design, it incorporates a recirculating ball bearing guide that ensures precise motion control. Ideal for applications requiring reliable and repeatable positioning, this product operates effectively within a wide temperature range while maintaining the requisite strength and durability. The adjustable pneumatic cushioning not only protects the mechanisms but also ensures smooth operation, accommodating variable mounting positions for versatility across various installations. It seamlessly integrates with compliant operating mediums, providing a tailored solution to specific operational needs.
Operating mode features a double-acting functionality
Offers adjustable pneumatic cushioning for smooth operations
Can be mounted in various positions to suit diverse applications
Constructed from RoHS-compliant materials ensuring safety and reliability
Integrated position detection using proximity switches enhances operational accuracy
Features an ambient temperature tolerance from -5 °C to 60 °C
Related links
- Festo Pneumatic Guided Cylinder - 8165513 25mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559484 20mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161438 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 604969 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161419 20mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578921 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609353 25mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161429 25mm Bore 125 mm Double Acting Acting


