Festo Pneumatic Guided Cylinder - 8161440 40mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 344-475
- Mfr. Part No.:
- DFM-40-25-B-PPV-A-GF
- Brand:
- Festo
Subtotal (1 unit)*
£481.71
(exc. VAT)
£578.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £481.71 |
*price indicative
- RS Stock No.:
- 344-475
- Mfr. Part No.:
- DFM-40-25-B-PPV-A-GF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 25mm | |
| Model Number | 8161440 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 25mm | ||
Model Number 8161440 | ||
- COO (Country of Origin):
- DE
The Festo guided drive actuator redefines precision and efficiency across a multitude of applications. Engineered with meticulous attention to detail, it features a robust design that ensures reliable operation in demanding environments. With a stroke of 25 mm and a piston diameter of 40 mm, this double-acting actuator integrates seamlessly into your automated systems. The pneumatic cushioning allows for adjustable settings at both ends, ensuring optimal performance tailored to your specific needs. Suitable for various mounting positions, this unit is constructed from RoHS-compliant materials, reflecting a commitment to safety and sustainability. The actuator operates effectively between -20 °C and 80 °C, making it versatile for multiple industrial settings.
Double-acting operation facilitates efficient performance and reliability
Pneumatic cushioning enhances protection during impact reducing wear
Flexible mounting positions enable versatile installation options
Proximity switch capability allows for precise position detection
Crafted from high-alloy stainless steel for enhanced durability
Related links
- Festo Pneumatic Guided Cylinder - 8161441 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170864 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118907 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170939 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118914 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161445 40mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 595646 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161446 40mm Bore 125 mm Double Acting Acting


