Festo Pneumatic Guided Cylinder - DFM-40-100-B-PPV-A-GF, 40mm Bore, 100mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 350-974
- Mfr. Part No.:
- DFM-40-100-B-PPV-A-GF
- Brand:
- Festo
Subtotal (1 unit)*
£605.13
(exc. VAT)
£726.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £605.13 |
*price indicative
- RS Stock No.:
- 350-974
- Mfr. Part No.:
- DFM-40-100-B-PPV-A-GF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 100mm | |
| Bore | 40mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Plain Bearing | |
| Model Number p | DFM-40-100-B-PPV-A-GF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 100mm | ||
Bore 40mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Plain Bearing | ||
Model Number p DFM-40-100-B-PPV-A-GF | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive is tailored for precision and versatility in various industrial applications. This double-acting drive unit ensures smooth operation with its adjustable pneumatic cushioning and a broad operating pressure range. Featuring a robust plain-bearing guide and a compact design, it can operate effectively in ambient temperatures from -20 °C to 80 °C. With the capability to handle significant impact energy and provide high theoretical forces, it is engineered for efficiency without compromising on reliability. Additionally, its compliance with cleanroom standards and corrosion resistance class makes it an ideal choice for sensitive environments and demanding operations. The DFM series not only meets but exceeds expectations for quality and performance, making it a trusted entry in automation solutions.
Pneumatic cushioning is adjustable at both ends for tailored performance
Proximity switch compatibility enables effective position detection
Lightweight yet durable materials ensure long lasting operation
Versatile mounting position allows integration into various setups
Robust design withstands moderate corrosion stress for enhanced durability
RoHS compliant materials assure environmental safety
Proximity switch compatibility enables effective position detection
Lightweight yet durable materials ensure long lasting operation
Versatile mounting position allows integration into various setups
Robust design withstands moderate corrosion stress for enhanced durability
RoHS compliant materials assure environmental safety
Related links
- Festo Pneumatic Guided Cylinder - DFM-40-100-B-PPV-A-KF 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-100-P-A-GF-F1A 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-100-P-A-KF-F1A 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-80-B-PPV-A-GF 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-50-B-PPV-A-GF 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-25-B-PPV-A-GF 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-125-B-PPV-A-GF 125mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170867 100mm Stroke Double Acting
