Festo Pneumatic Guided Cylinder - 8161444 40mm Bore, DFM Series, 80 mm Double Acting Acting

Subtotal (1 unit)*

£666.90

(exc. VAT)

£800.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£666.90

*price indicative

RS Stock No.:
342-009
Mfr. Part No.:
DFM-40-80-B-PPV-A-KF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

40mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Minimum Operating Temperature

-5°C

Piston Rod Thread Size

1/8 in G

Guide Type

Ball Bearing

Piston Rod Thread Standard

BSPP

Maximum Operating Temperature

60°C

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

80mm

Model Number

8161444

COO (Country of Origin):
DE
The Festo Guided drive is a precision-engineered drive that stands at the forefront of pneumatic technology. Designed for optimal performance in various industrial applications, this double-acting drive unit features a robust recirculating ball bearing guide that ensures enhanced stability and accuracy. With an adjustable pneumatic cushioning system, it excels in impact-sensitive environments, providing controlled movement with maximum efficiency. The unit operates seamlessly at varying pressures and is compatible with lubricated media, making it a versatile choice. Its compact design, coupled with a wide ambient temperature range, makes it perfect for demanding applications across sectors. Whether you’re focusing on automation, robotics, or materials handling, it is engineered to deliver exceptional reliability and precision, ensuring optimal performance in every cycle.

Precision recirculating ball bearing guide guarantees stability

Adjustable pneumatic cushioning for impact sensitive operations

Versatile mounting position allows for flexibility in installation

Double acting operation enhances efficiency and reduces cycle times

Compatible with a wide range of lubricated media for diverse applications

Robust construction with high alloy materials ensures longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy