SMC Pneumatic Guided Cylinder - MGQM12-30, 12mm Bore, 30mm Stroke, MGQM Series, Double Acting
- RS Stock No.:
- 370-252
- Mfr. Part No.:
- MGQM12-30
- Brand:
- SMC
Subtotal (1 unit)*
£157.94
(exc. VAT)
£189.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.94 |
*price indicative
- RS Stock No.:
- 370-252
- Mfr. Part No.:
- MGQM12-30
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 30mm | |
| Bore | 12mm | |
| Manufacturer Series | MGQM | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MGQM12-30 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 30mm | ||
Bore 12mm | ||
Manufacturer Series MGQM | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MGQM12-30 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder from SMC Pneumatics represents an innovative integration of space-saving design and high precision engineering. Tailored for various applications, particularly as stoppers or lifters in conveyor systems, it boasts an advanced anti-lateral load capability coupled with exceptional non-rotating accuracy. The cylinders design not only accommodates multiple bore sizes ranging from 12mm to 100mm but is also equipped with versatile mounting options to suit various operational setups. Its seamless operation, enhanced by built-in magnets, makes it particularly suitable for applications demanding high precision. The inclusion of multiple bearing types ensures that it can be optimally configured for various environments and applications, while ensuring longevity even under substantial operational demands. As such, this cylinder is a perfect choice for environments requiring reliable, consistent performance.
Designed to accommodate a variety of applications in confined spaces
Equipped with slide bearing and ball bushing bearing options for tailored performance
Offers built-in magnets for enhanced operational efficiency
Suitable for high-precision applications where non-rotating accuracy is essential
Allows for flexible mounting from various directions for increased adaptability
Specifications include robust proof pressure resistance to ensure reliability in demanding conditions
Constructed from light yet durable materials, contributing to overall efficiency
Equipped with slide bearing and ball bushing bearing options for tailored performance
Offers built-in magnets for enhanced operational efficiency
Suitable for high-precision applications where non-rotating accuracy is essential
Allows for flexible mounting from various directions for increased adaptability
Specifications include robust proof pressure resistance to ensure reliability in demanding conditions
Constructed from light yet durable materials, contributing to overall efficiency
Related links
- SMC Pneumatic Guided Cylinder - MGQM12-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGQM20-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGQM16-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXQ12-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXF12-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGQM25-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGQM20-20 20mm Stroke Double Acting
