SMC Pneumatic Guided Cylinder - EMGQM50-25, 50mm Bore, 25mm Stroke, MGQ Series, Double Acting
- RS Stock No.:
- 369-574
- Mfr. Part No.:
- EMGQM50-25
- Brand:
- SMC
Discontinued
- RS Stock No.:
- 369-574
- Mfr. Part No.:
- EMGQM50-25
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 25mm | |
| Bore | 50mm | |
| Manufacturer Series | MGQ | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | EMGQM50-25 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 25mm | ||
Bore 50mm | ||
Manufacturer Series MGQ | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p EMGQM50-25 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder is engineered for optimal performance within space-constrained environments. This versatile cylinder integrates a guide mechanism for enhanced stability and minimal lateral load, making it ideal for applications that demand high precision and reliability. Its robust design promotes seamless operation in roles such as lifting and stoppers along conveyor lines. With a variety of bore sizes and stroke lengths available, it caters to a wide range of industrial requirements while ensuring minimal maintenance needs. The cylinder's efficient operation is supported by built-in magnets, allowing for simple auto switch installation to monitor position accurately. This makes it a go-to solution for manufacturers seeking to improve their automation systems without sacrificing valuable facility space.
Integrates guide rods to achieve anti-lateral load capabilities
Offers high non-rotating accuracy essential for precision applications
Optimised for compact installations, fitting various setups without compromise
Available with both slide bearing and ball bushing bearing options to suit specific needs
Built with magnets for effortless integration of auto switches and sensors
Supports a range of operating pressures for flexibility in different environments
Designed without the need for lubrication, reducing maintenance tasks
Features rubber bumpers to cushion and protect against collision impacts
Lightweight aluminium construction enhances overall efficiency
Resistant to harsh operating conditions with a wide ambient temperature range
Offers high non-rotating accuracy essential for precision applications
Optimised for compact installations, fitting various setups without compromise
Available with both slide bearing and ball bushing bearing options to suit specific needs
Built with magnets for effortless integration of auto switches and sensors
Supports a range of operating pressures for flexibility in different environments
Designed without the need for lubrication, reducing maintenance tasks
Features rubber bumpers to cushion and protect against collision impacts
Lightweight aluminium construction enhances overall efficiency
Resistant to harsh operating conditions with a wide ambient temperature range
Related links
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM63-25 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM50-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM25-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGQ Series, Double Acting
