SMC Pneumatic Guided Cylinder - EMGQM40-50, 40mm Bore, 50mm Stroke, MGQ Series, Double Acting
- RS Stock No.:
- 369-571
- Mfr. Part No.:
- EMGQM40-50
- Brand:
- SMC
Discontinued
- RS Stock No.:
- 369-571
- Mfr. Part No.:
- EMGQM40-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 50mm | |
| Bore | 40mm | |
| Manufacturer Series | MGQ | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | EMGQM40-50 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 50mm | ||
Bore 40mm | ||
Manufacturer Series MGQ | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p EMGQM40-50 | ||
- COO (Country of Origin):
- CN
The SMC compact guided cylinder delivers precise movements with rotational accuracy of ±0.03°. Its compact design reduces weight and space requirements, thanks to the rod and guide plate construction. With a wide range of products available, it can be easily adapted to various applications.
Bore 40mm
Strokes 50 mm
Strokes 50 mm
Related links
- SMC Pneumatic Guided Cylinder - EMGQM20-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ 25mm Stroke Double Acting
