Festo 2 Finger Double Action Pneumatic Gripper, HPPF-20-40-A-S, Parallel Gripping Type

Subtotal (1 unit)*

£431.00

(exc. VAT)

£517.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£431.00

*price indicative

RS Stock No.:
344-103
Mfr. Part No.:
HPPF-20-40-A-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

HPPF-20-40-A-S

Maximum Operating Pressure

7 bar

COO (Country of Origin):
CN
The Festo Parallel Gripper is designed for precision handling in a variety of automated applications. With a robust construction featuring high alloy materials, it guarantees reliability and durability under demanding conditions. The unique design incorporates a double acting pneumatic drive system, ensuring swift and efficient operation, making it ideal for tasks requiring rapid gripping and releasing. Adaptable to multiple mounting positions, it enhances versatility and ease of integration into existing systems. The gripper's impressive force capabilities, combined with a compact footprint, make it an exceptional choice for manufacturers seeking to optimise their production processes.

Employs a double acting operation for fast cycle times
Robust ball guide mechanism provides exceptional accuracy
Elastically cushioned ends enhance part safety during operations
Compatible with proximity switches for efficient position detection
RoHS compliant materials ensure environmentally friendly use
High gripping force supports heavy loads with ease

Related links