Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-20-40-A, Parallel Gripping Type
- RS Stock No.:
- 350-871
- Mfr. Part No.:
- HPPF-20-40-A
- Brand:
- Festo
Subtotal (1 unit)*
£374.78
(exc. VAT)
£449.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £374.78 |
*price indicative
- RS Stock No.:
- 350-871
- Mfr. Part No.:
- HPPF-20-40-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Bore Size | 20mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 20mm | |
| Series | HPPF-20-40-A | |
| Maximum Operating Pressure | 7 bar | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Bore Size 20mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 20mm | ||
Series HPPF-20-40-A | ||
Maximum Operating Pressure 7 bar | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper from festo is engineered for precision and reliability in various automation applications. This robust design boasts a total stroke of 40 mm and a double-acting mode of operation, optimizing its versatility in gripping tasks. Featuring a unique ball guide system, this gripper ensures smooth and accurate positioning, making it ideal for discerning industrial environments. Exceptionally lightweight at just 887 g, it facilitates easy integration into diverse setups while maintaining impressive gripping forces. With a cleanroom class rating of 7 according to ISO standards, it is particularly well-suited for environments requiring stringent cleanliness. Complemented by a corrosion-resistant design, this gripper embodies durability and long-lasting performance.
Operating medium is compliant with ISO 8573-1:2010 standards
Designed for optional mounting positions to suit various applications
Minimizes angular and jaw backlash for improved precision
Cushioning reduces impact for enhanced longevity
RoHS-compliant materials reflect a commitment to sustainability
Adaptable with M5 pneumatic connection for easier setup
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
