Festo 2 Finger Double Action Pneumatic Gripper, HPPF-20-20-A, Parallel Gripping Type
- RS Stock No.:
- 344-102
- Mfr. Part No.:
- HPPF-20-20-A
- Brand:
- Festo
Subtotal (1 unit)*
£342.08
(exc. VAT)
£410.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £342.08 |
*price indicative
- RS Stock No.:
- 344-102
- Mfr. Part No.:
- HPPF-20-20-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action | Double | |
| Manufacturer Series | HPPF-20-20-A | |
| Maximum Operating Pressure | 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Double | ||
Manufacturer Series HPPF-20-20-A | ||
Maximum Operating Pressure 7 bar | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper HPPF 20 20 A is engineered for precision and efficiency in automation tasks. Its compact design, combined with a robust pneumatic drive system, makes it an ideal choice for a variety of industrial applications. With a total stroke of 20 mm and a high level of repeatability, this gripper excels in environments where accuracy is paramount. Its lightweight construction yet durable materials ensure reliable performance, while the elastic cushioning rings provide seamless operation. Suitable for direct mounting, the HPPF 20 20 A is versatile and can be applied to various setups, facilitating optimised productivity in your automated processes.
Double acting operation enhances speed for both opening and closing
Ball guide technology ensures smooth and reliable gripping motion
Cleanroom class 7 compliance allows suitable use in sensitive environments
Corrosion resistant materials enhance longevity and reliability
Minimal opening and closing times contribute to rapid cycle efficiency
Versatile mounting options offer flexibility in installation
Ball guide technology ensures smooth and reliable gripping motion
Cleanroom class 7 compliance allows suitable use in sensitive environments
Corrosion resistant materials enhance longevity and reliability
Minimal opening and closing times contribute to rapid cycle efficiency
Versatile mounting options offer flexibility in installation
Related links
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
