Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-20-80-A, Parallel Gripping Type
- RS Stock No.:
- 341-822
- Mfr. Part No.:
- HPPF-20-80-A
- Brand:
- Festo
Subtotal (1 unit)*
£421.20
(exc. VAT)
£505.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £421.20 |
*price indicative
- RS Stock No.:
- 341-822
- Mfr. Part No.:
- HPPF-20-80-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Bore Size | 20mm | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 20mm | |
| Series | HPPF-20-80-A | |
| Maximum Operating Pressure | 7 bar | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Bore Size 20mm | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 20mm | ||
Series HPPF-20-80-A | ||
Maximum Operating Pressure 7 bar | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper is a remarkable engineering solution designed for precision handling in various industrial applications. Featuring a robust design coupled with pneumatic drive technology, this gripper integrates seamlessly into automation setups, ensuring reliable performance in demanding environments. The compact yet powerful build offers an exceptional total stroke of 80 mm, with each jaw delivering a consistent gripping force. Optimised for efficiency, this gripper is suitable for diverse tasks, from assembly lines to delicate handling of components, making it a versatile addition to any operation.
Double-acting drive system ensures optimal power and responsiveness
Utilises elastic cushioning rings for gentle component handling
Ball guide mechanism provides stability and precision throughout operation
Offers a cleanroom class rating, ensuring compliance for sensitive applications
Constructed with materials that guarantee durability and corrosion resistance
Minimal operating time enhances productivity in high-frequency tasks
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
