Festo 2 Finger Double Action Pneumatic Gripper, HPPF-8-32-A-S, Parallel Gripping Type

Subtotal (1 unit)*

£338.26

(exc. VAT)

£405.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£338.26

*price indicative

RS Stock No.:
344-106
Mfr. Part No.:
HPPF-8-32-A-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

HPPF-8-32-A-S

Maximum Operating Pressure

7 bar

COO (Country of Origin):
CN
The Festo Parallel Gripper combines precision engineering with robust design, making it an ideal choice for automated handling applications. With a total stroke of 32 mm and a remarkably low repetition accuracy, this product ensures reliable performance in dynamic environments. Its unique double acting pneumatic drive system allows for swift and efficient operation, while the elastic cushioning features guarantee gentle handling of delicate components. Designed for easy integration, this gripper offers versatile mounting options and operates within a broad ambient temperature range, ensuring adaptability in various industrial settings.

Equipped with elastic cushioning rings for shock absorption
Offers a versatile double acting mode for improved gripping control
Constructed from high alloy materials enhancing durability and corrosion resistance
Ball guide technology ensures smooth operation and maximum precision
Compatible with various mounting positions allowing for flexible installation

Related links