Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-8-16-A-S, Parallel Gripping Type
- RS Stock No.:
- 341-823
- Mfr. Part No.:
- HPPF-8-16-A-S
- Brand:
- Festo
Subtotal (1 unit)*
£294.38
(exc. VAT)
£353.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.38 |
*price indicative
- RS Stock No.:
- 341-823
- Mfr. Part No.:
- HPPF-8-16-A-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 16mm | |
| Action Type | Double Acting | |
| Series | HPPF-8-16-A-S | |
| Maximum Operating Pressure | 7 bar | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 16mm | ||
Action Type Double Acting | ||
Series HPPF-8-16-A-S | ||
Maximum Operating Pressure 7 bar | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper exemplifies precision and efficiency in automation. Designed with a compact footprint and a sophisticated pneumatic drive, it offers an impressive total stroke of 16 mm across its two jaws, each capable of achieving a high level of accuracy. The robust construction utilises high-alloy materials to ensure longevity while maintaining a lightweight profile of just 95 g. Ideal for a variety of industrial applications, this gripper provides consistent gripping power, making it an essential component in advanced manufacturing processes. The attention to detail, from elastic cushioning to corrosion-proof materials, underscores its reliability in challenging environments.
Elastic cushioning ensures gentle handling of delicate components
High repeat accuracy allows for dependable operation in precision tasks
Ball guide system enhances stability and reduces wear over time
RoHS-compliant materials ensure adherence to environmental standards
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
