Festo NPQX Series Cartridge, 10 mm to 1/4 in, Cartridge-to-Tube Connection Style, 8184510
- RS Stock No.:
- 651-045
- Mfr. Part No.:
- NPQX-D-PC10-T14-P10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£17.97
(exc. VAT)
£21.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.97 | £1.797 |
*price indicative
- RS Stock No.:
- 651-045
- Mfr. Part No.:
- NPQX-D-PC10-T14-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 10 mm | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Cartridge | |
| Connection Style | Cartridge-to-Tube | |
| Manufacturer Series | NPQX | |
| Model Number p | 8184510 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 10 mm | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Cartridge | ||
Connection Style Cartridge-to-Tube | ||
Manufacturer Series NPQX | ||
Model Number p 8184510 | ||
- COO (Country of Origin):
- US
The Festo Cartridge is designed for reliable operation in a variety of pneumatic applications, offering a practical solution for those requiring a compact product with high functionality. This standard-sized component provides optimal performance in operating pressures ranging from -0.095 MPa to 1 MPa, making it suitable for a range of environments. Its straightforward push-pull design ensures ease of use, while the ability to operate with both lubricated and inert gases further enhances its versatility. Key features such as its robust construction and high corrosion resistance class make this cartridge an essential choice for professionals seeking efficiency and durability in their pneumatic systems.
Standard size of 4.5 mm for universal compatibility
Horizontal mounting position allows flexible installation options
Designed with a push-pull principle for intuitive operation
Operating pressure accommodates both low and high ranges which ensuring versatility
Compatible with compressed air and inert gases for diverse applications
Lubricated operation option extends the lifespan in certain conditions
High corrosion resistance with a CRC rating of 3 which ensuring durability
RoHS-compliant materials contribute to environmental sustainability
Lightweight construction at just 2.15 g enhances overall efficiency
Pneumatic connection suitable for various tubing maximising compatibility
Horizontal mounting position allows flexible installation options
Designed with a push-pull principle for intuitive operation
Operating pressure accommodates both low and high ranges which ensuring versatility
Compatible with compressed air and inert gases for diverse applications
Lubricated operation option extends the lifespan in certain conditions
High corrosion resistance with a CRC rating of 3 which ensuring durability
RoHS-compliant materials contribute to environmental sustainability
Lightweight construction at just 2.15 g enhances overall efficiency
Pneumatic connection suitable for various tubing maximising compatibility
Related links
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8184511
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8184514
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8189810
- Festo NPQX-D Series Cartridge NPQX-D-PC10-T532-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC10-Q6-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC10-Q4-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-T532-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-Q8-P10

