Festo NPQX-D Series Cartridge, 10 mm to Push In 4 mm, NPQX-D-PC10-Q4-P10
- RS Stock No.:
- 341-877
- Mfr. Part No.:
- NPQX-D-PC10-Q4-P10
- Brand:
- Festo
Subtotal (1 unit)*
£2.69
(exc. VAT)
£3.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 12 unit(s) shipping from 17 November 2025
- Plus 26 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.69 |
*price indicative
- RS Stock No.:
- 341-877
- Mfr. Part No.:
- NPQX-D-PC10-Q4-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 10 mm | |
| Connector B | Push In 4 mm | |
| Pneumatic Fitting Type | Cartridge | |
| Manufacturer Series | NPQX-D | |
| Model Number p | NPQX-D-PC10-Q4-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 10 mm | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Cartridge | ||
Manufacturer Series NPQX-D | ||
Model Number p NPQX-D-PC10-Q4-P10 | ||
- COO (Country of Origin):
- CN
The Festo Cartridge is engineered to deliver exceptional performance in a range of industrial applications, featuring a robust design that signifies reliability and adaptability. With a straight design, it boasts efficient functionality, accommodating varied mounting positions for flexible integration into existing systems. The product is crafted for optimal use with compressed air and inert gases, ensuring it meets stringent operational requirements. Its materials are designed for longevity, reinforcing its suitability for challenging environments, where corrosion resistance is paramount. The cartridges thoughtful engineering maximizes efficiency while maintaining a compact footprint, making it an ideal solution for precise pneumatic connections.
Utilises a push-pull principle to enhance user interaction and efficiency
Can operate effectively across a wide ambient temperature range
A high-alloy stainless steel tubing clamp for added durability
Incorporates an O-ring seal to ensure a reliable connection
Can operate effectively across a wide ambient temperature range
A high-alloy stainless steel tubing clamp for added durability
Incorporates an O-ring seal to ensure a reliable connection
Related links
- Festo NPQX-D Series Cartridge NPQX-D-PC10-Q6-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC10-T532-P10
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8184510
- Festo NPQX-D Series Cartridge NPQX-D-PC12-Q4-P10
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8184511
- Festo NPQX-D Series Cartridge NPQX-D-PC15-Q8-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC15-Q10-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-T532-P10

