Festo NPQX-D Series Cartridge, 15 mm to Push In 10 mm, NPQX-D-PC15-Q10-P10
- RS Stock No.:
- 351-618
- Mfr. Part No.:
- NPQX-D-PC15-Q10-P10
- Brand:
- Festo
Subtotal (1 unit)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.50 |
*price indicative
- RS Stock No.:
- 351-618
- Mfr. Part No.:
- NPQX-D-PC15-Q10-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 15 mm | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Cartridge | |
| Manufacturer Series | NPQX-D | |
| Model Number p | NPQX-D-PC15-Q10-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 15 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Cartridge | ||
Manufacturer Series NPQX-D | ||
Model Number p NPQX-D-PC15-Q10-P10 | ||
- COO (Country of Origin):
- CN
The Festo cartridge model combines versatility and efficiency, designed specifically for optimal performance in pneumatic applications. With a straight design that allows for flexible installation, it excels in supporting various mounting positions. The robust construction, featuring high-quality materials, ensures durability even in demanding conditions. It's engineered to function seamlessly within a temperature range ideal for a variety of environments, making it the perfect choice for users seeking reliability and longevity in their pneumatic solutions.
Size Standard ensures compatibility with various systems
O ring seal mechanism maximises leak prevention
Push pull principle enhances ease of use
Material housing is reinforced for increased strength
Corrosion resistance class CRC 3 offers high durability
Ambient temperature tolerance allows for broad operational use
Lightweight design at 1.64 g aids in efficient handling
O ring seal mechanism maximises leak prevention
Push pull principle enhances ease of use
Material housing is reinforced for increased strength
Corrosion resistance class CRC 3 offers high durability
Ambient temperature tolerance allows for broad operational use
Lightweight design at 1.64 g aids in efficient handling
Related links
- Festo NPQX-D Series Cartridge NPQX-D-PC15-Q8-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC15-T516-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-Q6-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-Q8-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC10-Q6-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC19-Q12-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-Q4-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-T532-P10

