Festo NPQX-D Series Cartridge, 10 mm to Push In 6 mm, NPQX-D-PC10-Q6-P10

Subtotal (1 unit)*

£2.09

(exc. VAT)

£2.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.09

*price indicative

RS Stock No.:
343-418
Mfr. Part No.:
NPQX-D-PC10-Q6-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

10 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Cartridge

Manufacturer Series

NPQX-D

Model Number p

NPQX-D-PC10-Q6-P10

COO (Country of Origin):
CN
The Festo Innovative cartridge is designed for precision in pneumatic applications, delivering reliable performance across a wide range of conditions. Engineered with versatility in mind, it supports various mounting positions and features a straight design to facilitate seamless integration into your systems. The cartridge ensures optimal functionality even under varying pressures, making it an ideal choice for environments requiring high corrosion resistance and compliance with industry standards. With its robust construction and thoughtful design, this cartridge not only meets but exceeds the expectations of demanding pneumatic solutions.

Manufactured from RoHS-compliant materials to ensure eco-friendliness
Equipped with a blue release ring for easy identification during operation
Features a push-pull principle design for simplified user interaction
Constructed for use with compressed air and inert gases, enhancing versatility

Related links