Festo NPQX-D Series Cartridge, 12 mm, NPQX-D-PC12-T516-P10
- RS Stock No.:
- 342-175
- Mfr. Part No.:
- NPQX-D-PC12-T516-P10
- Brand:
- Festo
Subtotal (1 unit)*
£2.16
(exc. VAT)
£2.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.16 |
*price indicative
- RS Stock No.:
- 342-175
- Mfr. Part No.:
- NPQX-D-PC12-T516-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 12 mm | |
| Pneumatic Fitting Type | Cartridge | |
| Manufacturer Series | NPQX-D | |
| Model Number p | NPQX-D-PC12-T516-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 12 mm | ||
Pneumatic Fitting Type Cartridge | ||
Manufacturer Series NPQX-D | ||
Model Number p NPQX-D-PC12-T516-P10 | ||
- COO (Country of Origin):
- CN
The Festo Advanced cartridge solution combines versatility and efficiency, making it an adaptable choice for pneumatic systems. Designed with a push pull principle in mind, it excels in a range of operating conditions, ensuring reliable performance under pressure. The unit accommodates a variety of tubing sizes and is compliant with rigorous industrial standards, offering peace of mind for operators. Its robust construction features high quality materials, ensuring durability alongside optimal functionality. With a compact footprint, it seamlessly integrates into existing setups, enhancing operational capability without compromising space. This product stands out for its high corrosion resistance, safeguarding it in demanding environments.
Optimal for use with compressed air and inert gases
Versatile mounting options cater to diverse installation requirements
Compact design enhances integration within tight spaces
Conforms to industry standards for reliable operation
Robust materials assure long lasting performance
Versatile mounting options cater to diverse installation requirements
Compact design enhances integration within tight spaces
Conforms to industry standards for reliable operation
Robust materials assure long lasting performance
Related links
- Festo NPQX-D Series Cartridge NPQX-D-PC12-T532-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-Q6-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-Q8-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-Q4-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC15-T516-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC19-Q12-P10
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8184514
- Festo NPQX-D Series Cartridge NPQX-D-PC15-Q8-P10

