Festo NPQX-D Series Cartridge, 19 mm to Push In 12 mm, NPQX-D-PC19-Q12-P10
- RS Stock No.:
- 351-619
- Mfr. Part No.:
- NPQX-D-PC19-Q12-P10
- Brand:
- Festo
Subtotal (1 unit)*
£8.44
(exc. VAT)
£10.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.44 |
*price indicative
- RS Stock No.:
- 351-619
- Mfr. Part No.:
- NPQX-D-PC19-Q12-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 19 mm | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | Cartridge | |
| Manufacturer Series | NPQX-D | |
| Model Number p | NPQX-D-PC19-Q12-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 19 mm | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Cartridge | ||
Manufacturer Series NPQX-D | ||
Model Number p NPQX-D-PC19-Q12-P10 | ||
- COO (Country of Origin):
- CN
The Festo cartridge is meticulously engineered for precision and reliability, ideal for various pneumatic applications. Designed with a straight configuration, it effectively accommodates diverse mounting positions, ensuring versatility during installation. Its push-pull principle promotes efficient operation, making it a prime choice for systems demanding high performance under varying conditions.
Constructed from anodised aluminium for enhanced durability
RoHS compliant materials ensure environmental safety
Capable of withstanding high corrosion stress enhancing longevity
Ambient temperature range supports a wide range of operational environments
Features a blue release ring facilitating easy identification during operation
RoHS compliant materials ensure environmental safety
Capable of withstanding high corrosion stress enhancing longevity
Ambient temperature range supports a wide range of operational environments
Features a blue release ring facilitating easy identification during operation
Related links
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8189810
- Festo NPQX-D Series Cartridge NPQX-D-PC15-Q8-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC15-Q10-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-T532-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-T516-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC15-T516-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-Q6-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC10-T532-P10

