Festo NPQX-D Series Cartridge, 10 mm, NPQX-D-PC10-T532-P10
- RS Stock No.:
- 342-596
- Mfr. Part No.:
- NPQX-D-PC10-T532-P10
- Brand:
- Festo
Subtotal (1 unit)*
£2.16
(exc. VAT)
£2.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.16 |
*price indicative
- RS Stock No.:
- 342-596
- Mfr. Part No.:
- NPQX-D-PC10-T532-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 10 mm | |
| Pneumatic Fitting Type | Cartridge | |
| Manufacturer Series | NPQX-D | |
| Model Number p | NPQX-D-PC10-T532-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 10 mm | ||
Pneumatic Fitting Type Cartridge | ||
Manufacturer Series NPQX-D | ||
Model Number p NPQX-D-PC10-T532-P10 | ||
- COO (Country of Origin):
- CN
The Festo Cartridge offers a versatile solution designed to operate within the demanding parameters of compressed air systems. Exhibiting a straight design that can adapt to various mounting positions, it ensures seamless integration across multiple applications. Engineered for optimal performance, this product is compliant with the latest industry standards, featuring robust materials to withstand high corrosion stress. Moreover, it accommodates a wide operating pressure range, allowing for flexibility in dynamic environments. With a compact form factor and a lightweight design, this cartridge stands out for efficiency without compromising durability, making it an exceptional choice for professionals seeking reliable performance.
Constructed from RoHS compliant materials for environmental assurance
Utilises a blue release ring for easy identification and operation
Incorporates a push pull design that enhances user accessibility
Offers a broad temperature resistance supporting a range of operational environments
Suitable for lubricated operations providing increased functionality
Built for integration with retaining clamps simplifying installation
Utilises a blue release ring for easy identification and operation
Incorporates a push pull design that enhances user accessibility
Offers a broad temperature resistance supporting a range of operational environments
Suitable for lubricated operations providing increased functionality
Built for integration with retaining clamps simplifying installation
Related links
- Festo NPQX-D Series Cartridge NPQX-D-PC10-Q6-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC10-Q4-P10
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8184510
- Festo NPQX-D Series Cartridge NPQX-D-PC12-T532-P10
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8184511
- Festo NPQX-D Series Cartridge NPQX-D-PC15-Q10-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC15-Q8-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-T516-P10

