Festo NPQX Series Cartridge, 10 mm to 1/8 in Female, Cartridge-to-Tube Connection Style, 8184511
- RS Stock No.:
- 650-519
- Mfr. Part No.:
- NPQX-D-PC10-T18-P10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£33.69
(exc. VAT)
£40.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £33.69 | £3.369 |
*price indicative
- RS Stock No.:
- 650-519
- Mfr. Part No.:
- NPQX-D-PC10-T18-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 10 mm | |
| Connector B | 1/8 in Female | |
| Pneumatic Fitting Type | Cartridge | |
| Connection Style | Cartridge-to-Tube | |
| Manufacturer Series | NPQX | |
| Model Number p | 8184511 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 10 mm | ||
Connector B 1/8 in Female | ||
Pneumatic Fitting Type Cartridge | ||
Connection Style Cartridge-to-Tube | ||
Manufacturer Series NPQX | ||
Model Number p 8184511 | ||
- COO (Country of Origin):
- JP
The Festo Cartridge offers high versatility in pneumatic applications, making it an essential component for maintaining effective control in various systems. Designed with a straight configuration, it seamlessly integrates with 10 mm tubing and provides a reliable push-pull principle for efficient operation. The product is suitable for a wide range of operating pressures, ensuring performance stability across different conditions. With a robust construction of PA-reinforced material, it is engineered to withstand high corrosion stress, making it ideal for demanding environments. This cartridge supports lubricated operation and operates effectively with compressed air and inert gases, providing flexibility in application.
Standard size of 2.5 mm ideal for compact installations
Easy installation with a tubing insertion depth of 11.7 mm
Horizontal mounting position accommodates various setups
Corrosion resistance class CRC 3 for high-stress environments
Lightweight at only 2 g for ease of handling and installation
Compatible with retaining clamps for secure mounting
Notes on materials confirming RoHS-compliance for environmental safety
Designed for lubricated operation to enhance performance in specific applications
Easy installation with a tubing insertion depth of 11.7 mm
Horizontal mounting position accommodates various setups
Corrosion resistance class CRC 3 for high-stress environments
Lightweight at only 2 g for ease of handling and installation
Compatible with retaining clamps for secure mounting
Notes on materials confirming RoHS-compliance for environmental safety
Designed for lubricated operation to enhance performance in specific applications
Related links
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8184510
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8189810
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8184514
- Festo NPQX-D Series Cartridge NPQX-D-PC10-T532-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC10-Q6-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC10-Q4-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-T532-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-Q8-P10

