Festo NPQX Series Cartridge, 12 mm to 1/4 in, Cartridge-to-Tube Connection Style, 8184514
- RS Stock No.:
- 651-361
- Mfr. Part No.:
- NPQX-D-PC12-T14-P10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£17.97
(exc. VAT)
£21.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.97 | £1.797 |
*price indicative
- RS Stock No.:
- 651-361
- Mfr. Part No.:
- NPQX-D-PC12-T14-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 12 mm | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Cartridge | |
| Connection Style | Cartridge-to-Tube | |
| Manufacturer Series | NPQX | |
| Model Number p | 8184514 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 12 mm | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Cartridge | ||
Connection Style Cartridge-to-Tube | ||
Manufacturer Series NPQX | ||
Model Number p 8184514 | ||
- COO (Country of Origin):
- JP
The Festo Cartridge delivers precision and reliability, engineered for efficient pneumatic systems. Designed with a straight build for versatile horizontal mounting, this cartridge accommodates an array of applications. With a nominal size of 4.5 mm and a tubing insertion depth of 11.93 mm, it seamlessly integrates into existing setups. Capable of withstanding operating pressures up to 1 MPa, this product ensures consistent performance in compressed air and inert gas environments while maintaining compliance with ISO standards. Crafted from PA-reinforced materials, it guarantees longevity and resilience even in high corrosion stress scenarios. This cartridge is ideal for industries seeking robust and reliable pneumatic connections.
Standard size of 4.5 mm optimises compatibility with various applications
Horizontal mounting position simplifies installation and integration
Push-pull principle design enhances operational efficiency
Lightweight at 2.6 g promoting ease of handling and installation
Lubricated operation capability ensures smooth performance over time
RoHS-compliant materials reflect commitment to safety and environmental standards
Horizontal mounting position simplifies installation and integration
Push-pull principle design enhances operational efficiency
Lightweight at 2.6 g promoting ease of handling and installation
Lubricated operation capability ensures smooth performance over time
RoHS-compliant materials reflect commitment to safety and environmental standards
Related links
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8184510
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8189810
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8184511
- Festo NPQX-D Series Cartridge NPQX-D-PC12-T532-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-Q8-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-T516-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-Q6-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-Q4-P10

