Festo NPQX-D Series Cartridge, 12 mm to Push In 6 mm, NPQX-D-PC12-Q6-P10
- RS Stock No.:
- 343-419
- Mfr. Part No.:
- NPQX-D-PC12-Q6-P10
- Brand:
- Festo
Subtotal (1 unit)*
£2.19
(exc. VAT)
£2.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.19 |
*price indicative
- RS Stock No.:
- 343-419
- Mfr. Part No.:
- NPQX-D-PC12-Q6-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 12 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Cartridge | |
| Manufacturer Series | NPQX-D | |
| Model Number p | NPQX-D-PC12-Q6-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 12 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Cartridge | ||
Manufacturer Series NPQX-D | ||
Model Number p NPQX-D-PC12-Q6-P10 | ||
- COO (Country of Origin):
- CN
The Festo Cartridge is a robust and versatile solution engineered for efficient pneumatic connections. Designed to cater to a wide range of applications, it excels in environments requiring reliable operation under varying pressure conditions. Its straight design and optional mounting position make it ideal for integration into existing systems, ensuring easy installation and adaptation. Crafted with high-quality materials, this cartridge not only meets stringent corrosion resistance standards but also boasts impressive data sheet specs that speak to its durability. With a maximum operating pressure of up to 1 MPa, it confidently supports the demanding functions of modern automation tasks, enhancing productivity across diverse settings.
Standard size optimised for seamless integration
Push-pull principle ensures user-friendly operation
Incorporates a blue release ring for quick identification
Crafted from RoHS-compliant materials for environmental safety
Corrosion resistance class 3 enables high durability in harsh conditions
Push-pull principle ensures user-friendly operation
Incorporates a blue release ring for quick identification
Crafted from RoHS-compliant materials for environmental safety
Corrosion resistance class 3 enables high durability in harsh conditions
Related links
- Festo NPQX-D Series Cartridge NPQX-D-PC12-T532-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-T516-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-Q4-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-Q8-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC10-Q6-P10
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8184514
- Festo NPQX-D Series Cartridge NPQX-D-PC15-Q8-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC15-Q10-P10

