Festo NPQX Series Cartridge, 15 mm to 3/8 in, Cartridge-to-Tube Connection Style, 8189810
- RS Stock No.:
- 651-047
- Mfr. Part No.:
- NPQX-D-PC19-T38-P10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£30.47
(exc. VAT)
£36.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £30.47 | £3.047 |
*price indicative
- RS Stock No.:
- 651-047
- Mfr. Part No.:
- NPQX-D-PC19-T38-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 15 mm | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Cartridge | |
| Connection Style | Cartridge-to-Tube | |
| Manufacturer Series | NPQX | |
| Model Number p | 8189810 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 15 mm | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Cartridge | ||
Connection Style Cartridge-to-Tube | ||
Manufacturer Series NPQX | ||
Model Number p 8189810 | ||
- COO (Country of Origin):
- US
The Festo Cartridge is designed for optimal performance in pneumatic applications, ensuring reliability and efficiency in a range of operating conditions. Engineered to accommodate standard sizes, this cartridge operates effectively at pressures between -0.095 MPa and 1 MPa, making it suitable for various environments. Its straight design and push-pull principle enhance functionality while ensuring easy mounting through a retaining clamp. Built to handle ambient temperatures from -10 °C to 60 °C, this cartridge is ideal for both compressed air and inert gases, facilitating versatility across different sectors. The robust construction, incorporating PA-reinforced materials, guarantees durability even under high corrosion stress, thus enhancing longevity and reducing maintenance needs.
Standard size of 6.4 mm for compatibility with various systems
Designed for horizontal mounting to suit various installation setups
Push-pull principle enhances the efficiency and ease of operation
Wide operating pressure range accommodating diverse industrial needs
Compatible with lubricated operation providing flexibility in usage
Meets high corrosion resistance class CRC 3 which ensuring durability
Lightweight design at only 10 g facilitates easier handling and installation
Cartridge features pneumatic connections compatible with specific tubing dimensions
RoHS-compliant materials affirm commitment to environmental sustainability
Designed for horizontal mounting to suit various installation setups
Push-pull principle enhances the efficiency and ease of operation
Wide operating pressure range accommodating diverse industrial needs
Compatible with lubricated operation providing flexibility in usage
Meets high corrosion resistance class CRC 3 which ensuring durability
Lightweight design at only 10 g facilitates easier handling and installation
Cartridge features pneumatic connections compatible with specific tubing dimensions
RoHS-compliant materials affirm commitment to environmental sustainability
Related links
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8184510
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8184514
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8184511
- Festo NPQX-D Series Cartridge NPQX-D-PC19-Q12-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC15-T516-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC15-Q10-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC15-Q8-P10
- Festo NPQX-D Series Cartridge NPQX-D-PC12-T532-P10

