SMC FHM Series Elbow Fitting, R 1/4 to G 1/4, Threaded-to-Tube Connection Style, FHMF02-02
- RS Stock No.:
- 623-549
- Mfr. Part No.:
- FHMF02-02
- Brand:
- SMC
Subtotal (1 unit)*
£1.83
(exc. VAT)
£2.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.83 |
*price indicative
- RS Stock No.:
- 623-549
- Mfr. Part No.:
- FHMF02-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/4 | |
| Connector B | G 1/4 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4, R 1/4 | |
| Manufacturer Series | FHM | |
| Model Number p | FHMF02-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/4 | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4, R 1/4 | ||
Manufacturer Series FHM | ||
Model Number p FHMF02-02 | ||
- COO (Country of Origin):
- DE
The SMC FHMF Extender is a versatile and robust straight fitting designed specifically for pneumatic applications. Manufactured with precision, this model ensures optimal airflow while maintaining a secure connection, making it ideal for various industrial settings. Its durable construction guarantees longevity and reliability, reducing the need for frequent replacements. The fitting accommodates different sizes of tubing, allowing for flexibility in configuration. Additionally, its simple installation process helps to minimize downtime during system setup and modifications.
Built for high-performance in pneumatic systems
Easy to install with a user-friendly design
Compatible with various tubing sizes for enhanced adaptability
Designed to maintain a secure, leak-free connection
Easy to install with a user-friendly design
Compatible with various tubing sizes for enhanced adaptability
Designed to maintain a secure, leak-free connection
Related links
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHM02-02
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHM04-04
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHM04-06
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHMF01-01
- SMC FLM Series Elbow Fitting Threaded-to-Tube Connection Style, FLM02-02
- SMC FHR Series Elbow Fitting Threaded-to-Tube Connection Style, FHR04-02
- SMC FHR Series Elbow Fitting Threaded-to-Tube Connection Style, FHR03-02
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL04-02
