SMC FHR Series Elbow Fitting, R 3/8 to G 1/4, Threaded-to-Tube Connection Style, FHR03-02
- RS Stock No.:
- 623-551
- Mfr. Part No.:
- FHR03-02
- Brand:
- SMC
Subtotal (1 unit)*
£1.00
(exc. VAT)
£1.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.00 |
*price indicative
- RS Stock No.:
- 623-551
- Mfr. Part No.:
- FHR03-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 3/8 | |
| Connector B | G 1/4 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 3/8, R 1/4 | |
| Manufacturer Series | FHR | |
| Model Number p | FHR03-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 3/8 | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/8, R 1/4 | ||
Manufacturer Series FHR | ||
Model Number p FHR03-02 | ||
- COO (Country of Origin):
- DE
The SMC FHR Male/female reduction fitting is expertly crafted to provide efficiency and reliability in fluid control systems. Designed for a seamless connection between pipes, its robust construction guarantees durability under various working conditions, making it an essential component for pneumatic applications. This fitting showcases precision engineering that enhances performance while reducing potential leaks, contributing to system integrity. Its versatile design accommodates different pipe sizes, thus allowing for flexible installation options tailored to your specific needs. With the FHR series reduction fitting, you can trust that your pneumatic systems will operate with optimal effectiveness.
Offers seamless male to female connections for streamlined system integration
Manufactured with high-quality materials to ensure long-lasting performance
Designed to withstand varying pressures, bolstering system reliability
Compact size eases installation in tight spaces, enhancing usability
Manufactured with high-quality materials to ensure long-lasting performance
Designed to withstand varying pressures, bolstering system reliability
Compact size eases installation in tight spaces, enhancing usability
Related links
- SMC FHR Series Elbow Fitting Threaded-to-Tube Connection Style, FHR04-02
- SMC FHR Series Elbow Fitting Threaded-to-Tube Connection Style, FHR02-01
- Festo NPFC-L-2R34-M Series Elbow Fitting Threaded Connection Style, 8030227
- Festo NPFC Series Elbow Fitting Threaded Connection Style, 8030218
- Festo NPFC Series Elbow Fitting Threaded Connection Style, 8030225
- SMC FUM Series Elbow Fitting Threaded-to-Tube Connection Style, FUMF03-03
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2010 3/8
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style
