SMC FHR Series Elbow Fitting, R 1/4 to G 1/8, Threaded-to-Tube Connection Style, FHR02-01
- RS Stock No.:
- 623-550
- Mfr. Part No.:
- FHR02-01
- Brand:
- SMC
Subtotal (1 unit)*
£0.79
(exc. VAT)
£0.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.79 |
*price indicative
- RS Stock No.:
- 623-550
- Mfr. Part No.:
- FHR02-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/4 | |
| Connector B | G 1/8 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/8, R 1/4 | |
| Manufacturer Series | FHR | |
| Model Number p | FHR02-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/4 | ||
Connector B G 1/8 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8, R 1/4 | ||
Manufacturer Series FHR | ||
Model Number p FHR02-01 | ||
- COO (Country of Origin):
- DE
The SMC FHR Male/female reduction fitting is designed to offer precision and reliability for your pneumatic systems. Engineered to seamlessly integrate into existing setups, this fitting acts as a crucial component for connections, enabling effective communication between piping and various pneumatic devices. Its robust design ensures durability whilst maintaining a lightweight profile, making it an ideal choice for both industrial and commercial applications. The fitting provides enhanced flow characteristics and optimizes space, contributing to a more efficient system overall. With its exceptional compatibility, installation is straightforward, ensuring you spend less time on setup and more time on operation.
Engineered for superior flow management within pneumatic systems
Constructed from high-quality materials for long-lasting performance
Compact design optimizes installation space without compromising efficacy
Simple installation process reduces downtime and enhances productivity
Constructed from high-quality materials for long-lasting performance
Compact design optimizes installation space without compromising efficacy
Simple installation process reduces downtime and enhances productivity
Related links
- SMC FHR Series Elbow Fitting Threaded-to-Tube Connection Style, FHR04-02
- SMC FHR Series Elbow Fitting Threaded-to-Tube Connection Style, FHR03-02
- SMC FLM Series Elbow Fitting Threaded-to-Tube Connection Style, FLM02-02
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHMF02-02
- Festo NPFC Series Elbow Fitting Threaded Connection Style, 8030217
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHMF01-01
- SMC KP Series Elbow Fitting Threaded-to-Tube Connection Style, KPQL06-01
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-02S
