SMC FHM Series Elbow Fitting, R 1/8 to G 1/8, Threaded-to-Tube Connection Style, FHMF01-01
- RS Stock No.:
- 623-548
- Mfr. Part No.:
- FHMF01-01
- Brand:
- SMC
Subtotal (1 unit)*
£0.78
(exc. VAT)
£0.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.78 |
*price indicative
- RS Stock No.:
- 623-548
- Mfr. Part No.:
- FHMF01-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/8 | |
| Connector B | G 1/8 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/8, R 1/8 | |
| Manufacturer Series | FHM | |
| Model Number p | FHMF01-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/8 | ||
Connector B G 1/8 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8, R 1/8 | ||
Manufacturer Series FHM | ||
Model Number p FHMF01-01 | ||
- COO (Country of Origin):
- DE
The SMC Extender is a new standard in fluid power solutions, combining precision engineering with reliable performance. Crafted specifically for optimal airflow management, this product ensures seamless connections within pneumatic systems. The design prioritizes durability and efficiency, making it suitable for various applications across automotive and industrial settings. This connector stands out for its user-friendly installation process, significantly reducing downtime. By leveraging advanced materials and manufacturing techniques, it provides exceptional resistance to wear, making it an ideal choice for long-term use. Designed to meet the stringent demands of modern industry, this product ensures dependable operation even in challenging environments.
Facilitates seamless integration within existing pneumatic setups
Constructed from high-quality materials for enhanced durability
Features a compact design for easy installation in tight spaces
Offers versatility for use across various applications
Constructed from high-quality materials for enhanced durability
Features a compact design for easy installation in tight spaces
Offers versatility for use across various applications
Related links
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHM04-06
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHM04-04
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHM02-02
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHMF02-02
- SMC FHR Series Elbow Fitting Threaded-to-Tube Connection Style, FHR02-01
- SMC KP Series Elbow Fitting Threaded-to-Tube Connection Style, KPQL06-01
- SMC KP Series Elbow Fitting Threaded Connection Style, KPL04-01
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-01
