SMC FHM Series Elbow Fitting, R 1/2 to R 3/8, Threaded-to-Tube Connection Style, FHM04-06
- RS Stock No.:
- 623-547
- Mfr. Part No.:
- FHM04-06
- Brand:
- SMC
Subtotal (1 unit)*
£3.10
(exc. VAT)
£3.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.10 |
*price indicative
- RS Stock No.:
- 623-547
- Mfr. Part No.:
- FHM04-06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/2 | |
| Connector B | R 3/8 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | FHM | |
| Model Number p | FHM04-06 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/2 | ||
Connector B R 3/8 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series FHM | ||
Model Number p FHM04-06 | ||
- COO (Country of Origin):
- DE
The SMC Manchon FHF G3/4 with a length of 32 and a breadth of 32 is an exemplary product designed for robust and efficient connection applications in pneumatic systems. With its unique combination of lightweight materials and innovative engineering, this component ensures seamless operation while maintaining high levels of durability.
Constructed from high-quality materials for enhanced longevity
Optimized for minimal leakage, contributing to system efficiency
Designed to withstand a range of operational pressures
Facilitates quick and easy integration into existing systems
Optimized for minimal leakage, contributing to system efficiency
Designed to withstand a range of operational pressures
Facilitates quick and easy integration into existing systems
Related links
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHM04-04
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHM02-02
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHMF02-02
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHMF01-01
- Festo NPFC-L-2R12-M Series Elbow Fitting Threaded Connection Style, 8030226
- SMC FHR Series Elbow Fitting Threaded-to-Tube Connection Style, FHR03-02
- SMC FUM Series Elbow Fitting Threaded-to-Tube Connection Style, FUMF03-03
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style
