SMC FUM Series Elbow Fitting, R 3/8 to G 3/8, Threaded-to-Tube Connection Style, FUMF03-03
- RS Stock No.:
- 623-845
- Mfr. Part No.:
- FUMF03-03
- Brand:
- SMC
Subtotal (1 unit)*
£3.54
(exc. VAT)
£4.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.54 |
*price indicative
- RS Stock No.:
- 623-845
- Mfr. Part No.:
- FUMF03-03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 3/8 | |
| Connector B | G 3/8 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 3/8, R 3/8 | |
| Manufacturer Series | FUM | |
| Model Number p | FUMF03-03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 3/8 | ||
Connector B G 3/8 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/8, R 3/8 | ||
Manufacturer Series FUM | ||
Model Number p FUMF03-03 | ||
- COO (Country of Origin):
- FR
The SMC Male Y in the center is designed for versatility and efficiency, features a compact yet sturdy construction ideal for various pneumatic applications. Built to provide reliable connectivity, it ensures minimal leakage and maximum airflow, making it an essential component in any pneumatic system. The ingenuity behind this product lies in its engineered simplicity, allowing for quick and easy installation, which is particularly beneficial in time-sensitive environments. Its durable materials guarantee longevity, even under considerable pressure, thereby enhancing the overall efficacy of your systems.
Compact design optimizes space within machinery setups
Alloy construction ensures durability and resistance to wear
Designed for quick connection and disconnection for improved workflow
Allows for smooth and consistent airflow to maintain system efficiency
Alloy construction ensures durability and resistance to wear
Designed for quick connection and disconnection for improved workflow
Allows for smooth and consistent airflow to maintain system efficiency
Related links
- SMC KP Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL12-03
- Festo NPFC Series Elbow Fitting Threaded Connection Style, 8030225
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2010 3/8
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2070 3/8-3/8
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2020 3/8-3/8
- SMC FHR Series Elbow Fitting Threaded-to-Tube Connection Style, FHR03-02
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00247
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style
