Camozzi S2000 Series Elbow Fitting, R 3/8 Male to Male BSPT, Threaded Connection Style, S2010 3/8

Subtotal (1 unit)*

£3.78

(exc. VAT)

£4.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.78

*price indicative

RS Stock No.:
562-468
Mfr. Part No.:
S2010 3/8
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Connector A

R 3/8 Male

Connector B

Male BSPT

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded

Threaded Connection

R 3/8 Male

Manufacturer Series

S2000

Model Number p

S2010 3/8

COO (Country of Origin):
IT
The Camozzi Male Elbow is a sprint fitting designed for secure and efficient pneumatic connections. It features a robust construction and precise threading for reliable performance in industrial applications.

High quality brass ensuring durability
Ideal for pneumatic and industrial fluid systems

Related links