Camozzi S2000 Series Elbow Fitting, R 1/8 Male to Male BSPT, Threaded Connection Style, S2010 1/8
- RS Stock No.:
- 562-465
- Mfr. Part No.:
- S2010 1/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£2.01
(exc. VAT)
£2.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 17 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.01 |
*price indicative
- RS Stock No.:
- 562-465
- Mfr. Part No.:
- S2010 1/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | R 1/8 Male | |
| Connector B | Male BSPT | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | S2000 | |
| Model Number p | S2010 1/8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A R 1/8 Male | ||
Connector B Male BSPT | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series S2000 | ||
Model Number p S2010 1/8 | ||
- COO (Country of Origin):
- IT
The Camozzi Male Elbow is a sprint fitting designed for secure and efficient pneumatic connections. It features a robust construction and precise threading for reliable performance in industrial applications.
High quality brass ensuring durability
Ideal for pneumatic and industrial fluid systems
Ideal for pneumatic and industrial fluid systems
Related links
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2010 1/2
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2010 1/4
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2010 3/8
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2070 1/8-1/8
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2020 1/8-1/8
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2020 1/2-1/2
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2070 1/4-1/4
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2020 3/8-3/8
