Camozzi S2000 Series Elbow Fitting, R 1/4 Male to G 1/4 Female, Threaded Connection Style, S2070 1/4-1/4
- RS Stock No.:
- 562-474
- Mfr. Part No.:
- S2070 1/4-1/4
- Brand:
- Camozzi
Subtotal (1 unit)*
£4.27
(exc. VAT)
£5.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.27 |
*price indicative
- RS Stock No.:
- 562-474
- Mfr. Part No.:
- S2070 1/4-1/4
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | R 1/4 Male | |
| Connector B | G 1/4 Female | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | S2000 | |
| Model Number p | S2070 1/4-1/4 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A R 1/4 Male | ||
Connector B G 1/4 Female | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series S2000 | ||
Model Number p S2070 1/4-1/4 | ||
- COO (Country of Origin):
- IT
The Camozzi Tee Sprint is a high-performance pneumatic fitting designed for secure and efficient connections. Its precision-engineered structure ensures durability and reliability in industrial applications.
BSP and metric compatibility for flexible integration
High quality brass construction for long lasting performance
High quality brass construction for long lasting performance
Related links
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2070 1/8-1/8
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2070 3/8-3/8
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2020 1/2-1/2
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2010 1/4
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2020 1/8-1/8
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2010 1/2
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2010 1/8
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2020 3/8-3/8
