Camozzi S2000 Series Elbow Fitting, R 3/8 Male to G 3/8 Female, Threaded Connection Style, S2020 3/8-3/8
- RS Stock No.:
- 562-470
- Mfr. Part No.:
- S2020 3/8-3/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£3.83
(exc. VAT)
£4.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.83 |
*price indicative
- RS Stock No.:
- 562-470
- Mfr. Part No.:
- S2020 3/8-3/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | R 3/8 Male | |
| Connector B | G 3/8 Female | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | S2000 | |
| Model Number p | S2020 3/8-3/8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A R 3/8 Male | ||
Connector B G 3/8 Female | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series S2000 | ||
Model Number p S2020 3/8-3/8 | ||
- COO (Country of Origin):
- IT
The Camozzi Female Elbow is a sprint fitting designed for secure and efficient pneumatic connections. It features a robust construction and precise threading for reliable performance in industrial applications.
High quality brass ensuring durability
Ideal for pneumatic and industrial fluid systems
Ideal for pneumatic and industrial fluid systems
Related links
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2020 1/8-1/8
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2070 3/8-3/8
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2020 1/2-1/2
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2010 3/8
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2070 1/8-1/8
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 3/8-3/8
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2070 1/4-1/4
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/8-3/8
