Camozzi S2000 Series Reducing Connector, R 1/8 Male to G 3/8 Female, Threaded Connection Style, S2520 1/8-3/8

Subtotal (1 unit)*

£2.55

(exc. VAT)

£3.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.55

*price indicative

RS Stock No.:
562-377
Mfr. Part No.:
S2520 1/8-3/8
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Connector A

R 1/8 Male

Connector B

G 3/8 Female

Pneumatic Fitting Type

Reducing Connector

Connection Style

Threaded

Threaded Connection

G 3/8, R 1/8

Manufacturer Series

S2000

Model Number p

S2520 1/8-3/8

COO (Country of Origin):
IT
The Camozzi Male Reducing Extension is a sprint fitting designed for secure pneumatic connections while adapting different thread sizes. Its precision-engineered brass construction ensures durability and reliability in industrial applications.

BSPT Male for seamless integration
Reducing extension for adapting thread sizes

Related links