Camozzi S2000 Series Reducing Connector, R 1/2 Male to G 1/2 Female, Threaded Connection Style, S2520 1/2-1/2
- RS Stock No.:
- 562-386
- Mfr. Part No.:
- S2520 1/2-1/2
- Brand:
- Camozzi
Subtotal (1 unit)*
£3.83
(exc. VAT)
£4.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.83 |
*price indicative
- RS Stock No.:
- 562-386
- Mfr. Part No.:
- S2520 1/2-1/2
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | R 1/2 Male | |
| Connector B | G 1/2 Female | |
| Pneumatic Fitting Type | Reducing Connector | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/2, R 1/2 | |
| Manufacturer Series | S2000 | |
| Model Number p | S2520 1/2-1/2 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A R 1/2 Male | ||
Connector B G 1/2 Female | ||
Pneumatic Fitting Type Reducing Connector | ||
Connection Style Threaded | ||
Threaded Connection G 1/2, R 1/2 | ||
Manufacturer Series S2000 | ||
Model Number p S2520 1/2-1/2 | ||
- COO (Country of Origin):
- IT
The Camozzi Male Reducing Extension is a sprint fitting designed for secure pneumatic connections while adapting different thread sizes. Its precision-engineered brass construction ensures durability and reliability in industrial applications.
BSPT Male for seamless integration
Reducing extension for adapting thread sizes
Reducing extension for adapting thread sizes
Related links
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/4-1/2
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 3/8-1/2
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/4-1/4
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/8-1/8
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/8-3/8
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/4-3/8
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 3/8-3/8
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2510 1/8-1/4
