Camozzi S2000 Series Reducing Connector, R 1/8 to R 1/4, Threaded Connection Style, S2510 1/8-1/4
- RS Stock No.:
- 594-399
- Mfr. Part No.:
- S2510 1/8-1/4
- Brand:
- Camozzi
Subtotal (1 unit)*
£1.44
(exc. VAT)
£1.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 72 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.44 |
*price indicative
- RS Stock No.:
- 594-399
- Mfr. Part No.:
- S2510 1/8-1/4
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | R 1/8 | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Reducing Connector | |
| Connection Style | Threaded | |
| Threaded Connection | R 1/4 Male, R 1/8 Male | |
| Manufacturer Series | S2000 | |
| Model Number p | S2510 1/8-1/4 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A R 1/8 | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Reducing Connector | ||
Connection Style Threaded | ||
Threaded Connection R 1/4 Male, R 1/8 Male | ||
Manufacturer Series S2000 | ||
Model Number p S2510 1/8-1/4 | ||
- COO (Country of Origin):
- IT
The Camozzi Reducing sprint is a precision-engineered fitting designed for secure pneumatic connections while adapting different thread sizes. Its durable brass construction ensures reliability in industrial applications.
High quality brass for corrosion resistance
Multiple configurations for flexible applications
Multiple configurations for flexible applications
Related links
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2510 1/4-3/8
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2510 1/8-3/8
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/4-3/8
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/8-1/8
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/4-1/4
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/4-1/2
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/8-3/8
- Camozzi S2000 Series Reducer Threaded Connection Style, S2510 1/4-1/2
