Camozzi S2000 Series Reducing Connector, R 1/4 to R 3/8, Threaded Connection Style, S2510 1/4-3/8

Subtotal (1 unit)*

£1.70

(exc. VAT)

£2.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.70

*price indicative

RS Stock No.:
562-376
Mfr. Part No.:
S2510 1/4-3/8
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Connector A

R 1/4

Connector B

R 3/8

Pneumatic Fitting Type

Reducing Connector

Connection Style

Threaded

Threaded Connection

R 1/4, R 3/8

Manufacturer Series

S2000

Model Number p

S2510 1/4-3/8

COO (Country of Origin):
IT
The Camozzi Reducing sprint is a precision-engineered fitting designed for secure pneumatic connections while adapting different thread sizes. Its durable brass construction ensures reliability in industrial applications.

High quality brass for corrosion resistance
Multiple configurations for flexible applications

Related links