SMC FHM Series Elbow Fitting, R 1/2 to R 1/2, Threaded-to-Tube Connection Style, FHM04-04
- RS Stock No.:
- 623-545
- Mfr. Part No.:
- FHM04-04
- Brand:
- SMC
Subtotal (1 unit)*
£2.17
(exc. VAT)
£2.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.17 |
*price indicative
- RS Stock No.:
- 623-545
- Mfr. Part No.:
- FHM04-04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/2 | |
| Connector B | R 1/2 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 | |
| Manufacturer Series | FHM | |
| Model Number p | FHM04-04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/2 | ||
Connector B R 1/2 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 | ||
Manufacturer Series FHM | ||
Model Number p FHM04-04 | ||
- COO (Country of Origin):
- DE
The SMC Manchon FHF G1/2 with a length of 28 and a breadth of 26 is an exemplary product designed for robust and efficient connection applications in pneumatic systems. With its unique combination of lightweight materials and innovative engineering, this component ensures seamless operation while maintaining high levels of durability.
Constructed to withstand high pressure, ensuring longevity in demanding conditions
Compatible with various connection types, providing versatility across different setups
Offers optimal sealing capabilities, preventing air leaks and enhancing system efficiency
Compatible with various connection types, providing versatility across different setups
Offers optimal sealing capabilities, preventing air leaks and enhancing system efficiency
Related links
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHM04-06
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHM02-02
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHMF02-02
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHMF01-01
- Festo NPFC-L-2R12-M Series Elbow Fitting Threaded Connection Style, 8030226
- SMC FLM Series Elbow Fitting Threaded-to-Tube Connection Style, FLM04-04
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL16-04
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-04
