SMC FLM Series Elbow Fitting, R 1/2 to G 1/2, Threaded-to-Tube Connection Style, FLM04-04
- RS Stock No.:
- 623-555
- Mfr. Part No.:
- FLM04-04
- Brand:
- SMC
Subtotal (1 unit)*
£5.24
(exc. VAT)
£6.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.24 |
*price indicative
- RS Stock No.:
- 623-555
- Mfr. Part No.:
- FLM04-04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/2 | |
| Connector B | G 1/2 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/2, R 1/2 | |
| Manufacturer Series | FLM | |
| Model Number p | FLM04-04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/2 | ||
Connector B G 1/2 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/2, R 1/2 | ||
Manufacturer Series FLM | ||
Model Number p FLM04-04 | ||
- COO (Country of Origin):
- DE
The SMC Innovative male/female elbow connector designed to facilitate efficient routing and connection within pneumatic systems. Engineered for versatility, this component allows for seamless integration in various configurations, whether in tight spaces or complex assemblies. Its robust construction ensures reliability, while the refined design minimizes flow resistance, enhancing overall system performance. The elbow shape optimizes installation in constrained environments, making it an ideal choice for applications requiring flexible piping arrangements. With its high-quality materials and precise engineering, the FLM04-04 not only simplifies maintenance and installation but also contributes to the longevity of the entire pneumatic setup.
Facilitates easy connection in limited spaces
Robust design ensures long-lasting performance
Minimizes flow resistance for optimal efficiency
Supports a range of pneumatic applications reliably
Robust design ensures long-lasting performance
Minimizes flow resistance for optimal efficiency
Supports a range of pneumatic applications reliably
Related links
- SMC FLM Series Elbow Fitting Threaded-to-Tube Connection Style, FLM02-02
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHM04-04
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL12-04
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL16-04
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-04
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL12-04
- SMC FTF Series Elbow Fitting Threaded-to-Tube Connection Style, FTF04-04
- Festo NPFC-L-2R12-M Series Elbow Fitting Threaded Connection Style, 8030226
