SMC KG Series Elbow Fitting, 16 mm to R 1/2, Threaded-to-Tube Connection Style, KGL16-04

Subtotal (1 bag of 2 units)*

£28.93

(exc. VAT)

£34.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£28.93£14.465

*price indicative

RS Stock No.:
365-612
Mfr. Part No.:
KGL16-04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

16 mm

Connector B

R 1/2

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2

Manufacturer Series

KG

Model Number p

KGL16-04

COO (Country of Origin):
SG
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.

Compact and light weight
Made of stainless steel

Related links