SMC FLM Series Elbow Fitting, R 1/4 to G 1/4, Threaded-to-Tube Connection Style, FLM02-02
- RS Stock No.:
- 623-554
- Mfr. Part No.:
- FLM02-02
- Brand:
- SMC
Subtotal (1 unit)*
£2.38
(exc. VAT)
£2.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.38 |
*price indicative
- RS Stock No.:
- 623-554
- Mfr. Part No.:
- FLM02-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/4 | |
| Connector B | G 1/4 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4, R 1/4 | |
| Manufacturer Series | FLM | |
| Model Number p | FLM02-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/4 | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4, R 1/4 | ||
Manufacturer Series FLM | ||
Model Number p FLM02-02 | ||
- COO (Country of Origin):
- DE
The SMC Coude male/male, designed for precision and reliability, is an essential component for pneumatic systems requiring efficient fluid transfer. The coude features a robust structure that ensures exemplary performance even in demanding environments. Engineered from high-quality materials, it promises durability while providing effective sealing mechanisms to prevent leaks. With its user-friendly design, installation is straightforward, making it suitable for both novice and experienced technicians. The coude's versatility allows it to integrate seamlessly into various systems, enhancing overall functionality. Whether for industrial applications or more specific pneumatic needs, this product represents a trustworthy choice, willing to meet the high standards of performance required in todays technological landscape.
Ideal for fluid transfer in pneumatic systems
Constructed from durable materials for long-lasting use
User-friendly design facilitates easy installation
Offers effective sealing mechanisms to prevent leaks
Constructed from durable materials for long-lasting use
User-friendly design facilitates easy installation
Offers effective sealing mechanisms to prevent leaks
Related links
- SMC FLM Series Elbow Fitting Threaded-to-Tube Connection Style, FLM04-04
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHM02-02
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHMF02-02
- SMC FHR Series Elbow Fitting Threaded-to-Tube Connection Style, FHR04-02
- Festo NPFC Series Elbow Fitting Threaded Connection Style, 8030217
- SMC FHR Series Elbow Fitting Threaded-to-Tube Connection Style, FHR03-02
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-02S
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00140
