SMC FHR Series Elbow Fitting, R 1/2 to G 1/4, Threaded-to-Tube Connection Style, FHR04-02
- RS Stock No.:
- 623-553
- Mfr. Part No.:
- FHR04-02
- Brand:
- SMC
Subtotal (1 unit)*
£1.76
(exc. VAT)
£2.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.76 |
*price indicative
- RS Stock No.:
- 623-553
- Mfr. Part No.:
- FHR04-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/2 | |
| Connector B | G 1/4 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/2, R 1/4 | |
| Manufacturer Series | FHR | |
| Model Number p | FHR04-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/2 | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/2, R 1/4 | ||
Manufacturer Series FHR | ||
Model Number p FHR04-02 | ||
- COO (Country of Origin):
- DE
The SMC Meticulously crafted to serve as a male-to-female reducer that bridges different pipe sizes, ensuring seamless connectivity within pneumatic systems. Designed with precision engineering, it offers enhanced performance and reliability, providing a sturdy solution for various industrial applications. The component is built to facilitate efficient airflow while maintaining structural integrity under pressure, making it an essential piece for professionals who demand high performance from their equipment. With its robust construction, this reducer is ideal for environments where durability is paramount.
Constructed from high-quality materials to ensure longevity and reliability
Designed to withstand high-pressure environments without compromising performance
Facilitates easy installation, allowing for quick setups in pneumatic systems
Compact design optimizes space utilization while maintaining functional integrity
Compatible with a wide range of pipe sizes for versatile applications
Designed to withstand high-pressure environments without compromising performance
Facilitates easy installation, allowing for quick setups in pneumatic systems
Compact design optimizes space utilization while maintaining functional integrity
Compatible with a wide range of pipe sizes for versatile applications
Related links
- SMC FHR Series Elbow Fitting Threaded-to-Tube Connection Style, FHR02-01
- SMC FHR Series Elbow Fitting Threaded-to-Tube Connection Style, FHR03-02
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHM02-02
- SMC FLM Series Elbow Fitting Threaded-to-Tube Connection Style, FLM02-02
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHMF02-02
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL08-02
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL06-02
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-02S
