SMC FHM Series Elbow Fitting, R 1/4 to R 1/4, Threaded-to-Tube Connection Style, FHM02-02
- RS Stock No.:
- 623-544
- Mfr. Part No.:
- FHM02-02
- Brand:
- SMC
Subtotal (1 unit)*
£0.92
(exc. VAT)
£1.10
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.92 |
*price indicative
- RS Stock No.:
- 623-544
- Mfr. Part No.:
- FHM02-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/4 | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | FHM | |
| Model Number p | FHM02-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/4 | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series FHM | ||
Model Number p FHM02-02 | ||
- COO (Country of Origin):
- DE
The SMC Manchon FHF G1/4 with a length of 22 and a breadth of 17 is an exemplary product designed for robust and efficient connection applications in pneumatic systems. With its unique combination of lightweight materials and innovative engineering, this component ensures seamless operation while maintaining high levels of durability.
Manufactured with high-quality materials for enhanced longevity
Provides a secure connection that prevents leaks during operation
Designed for easy installation, reducing downtime and labour costs
Compatible with a variety of pneumatic systems for versatile application
Provides a secure connection that prevents leaks during operation
Designed for easy installation, reducing downtime and labour costs
Compatible with a variety of pneumatic systems for versatile application
Related links
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHMF02-02
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHM04-04
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHM04-06
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHMF01-01
- SMC FLM Series Elbow Fitting Threaded-to-Tube Connection Style, FLM02-02
- SMC FHR Series Elbow Fitting Threaded-to-Tube Connection Style, FHR04-02
- Festo NPFC Series Elbow Fitting Threaded Connection Style, 8030217
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-02S
