RS PRO Reducer, Push In 6 mm to 6 mm, Plug-in Connection Style
- RS Stock No.:
- 528-391
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£5.84
(exc. VAT)
£7.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.84 | £1.168 |
*price indicative
- RS Stock No.:
- 528-391
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Reducer | |
| Connection Style | Plug-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Food Grade | Yes | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Reducer | ||
Connection Style Plug-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Food Grade Yes | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 6 mm Stem, 6 mm Push-In
This RS PRO pneumatic fitting is designed to provide reliable connections in various pneumatic systems. With a focus on efficiency and safety, it is ideal for applications involving water, food, and air contact. The fitting's primary benefit is its quick connection and release capability, which saves time and reduces costs in installation and maintenance.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, ensuring versatility across different applications
Quick connection and release: Saves time and expenses during installation and maintenance
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
Wide operating temperature range: Operates effectively between 1 °C and 65 °C, accommodating various environmental conditions
High pressure tolerance: Supports up to 10 bar, making it suitable for demanding pneumatic systems
Quick connection and release: Saves time and expenses during installation and maintenance
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
Wide operating temperature range: Operates effectively between 1 °C and 65 °C, accommodating various environmental conditions
High pressure tolerance: Supports up to 10 bar, making it suitable for demanding pneumatic systems
Applications
Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Additional Information
Made from acetal copolymer for durability and strength
Complies with multiple international standards, including ACS, NSF, and WRAS
Suitable for inline mounting with a straight angle configuration
Reducer type fitting with plug-in connection style
Complies with multiple international standards, including ACS, NSF, and WRAS
Suitable for inline mounting with a straight angle configuration
Reducer type fitting with plug-in connection style
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Reducer Plug-in Connection Style
- RS PRO Reducer Plug-in Connection Style
- RS PRO Reducer Plug-in Connection Style
- RS PRO Reducer Plug-in Connection Style
- RS PRO Reducer Plug-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style

