RS PRO Reducer, Push In 8 mm to 6 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£8.51

(exc. VAT)

£10.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 08 January 2026
  • Plus 100 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.51£1.702

*price indicative

RS Stock No.:
528-493
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 8 mm

Connector B

6 mm

Pneumatic Fitting Type

Reducer

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

10bar

Mounting Type

Inline

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Maximum Operating Temperature

65°C

Food Grade

Yes

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Plug-In Tube Reducer, 8 mm to 6 mm, Pneumatic Fitting


The RS PRO Plug-In Tube Reducer is a versatile pneumatic fitting designed to connect tubes of different sizes efficiently. It features an 8 mm inlet port and a 6 mm outlet port, making it ideal for applications requiring a reduction in tube diameter. This fitting is particularly beneficial in systems where quick and reliable connections are essential.

Features and Benefits


Plug-In Tube Reducers Feature an Insert Stem with an Opposing Push-to-Connect Port of a Different Size: Allows for easy connection between varying tube sizes, enhancing system flexibility

Fluidfit Products are Designed for Water, Food, and Air Contact: Can also be used with selected gases, vacuum, and liquids, providing versatility in application

Easy Actions Allow the Tube to Be Connected and Released Quickly: Saves time and reduces expenses by simplifying installation and maintenance

Fluidfit Products are Made From NSF and ACS Approved Non-Toxic Material: Ensures safety and compliance with international standards

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material

Additional Information


Meets key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, and WRAS, ensuring compliance across multiple markets and industries.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links